reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM RS485HS12-14 :: RS485 I/O module, 12 inputs/14 outputs, DIN rail


HM RS485HS12-14

  • Product Description
  • Technical information
  • General
    • Type
    • RS485 I/O module
    • Design
    • 12 button inputs, 14 relay outputs
    • Colour
    • Grey
  • Implementation
    • Series
    • HomeMatic Wired
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Interfaces
    • Interfaces
    • RS-485
    • Connection
    • Screw terminal
  • Measures
    • Width
    • 72 mm
    • Height
    • 87 mm
    • Depth
    • 65 mm
  • Weights
    • Weight
    • 160 g
HomeMatic Wired RS485 I/O module 12 inputs, 14 outputs, DIN rail mounting

Multi I/O module with six digital and six analogue inputs and eight open-collector and six relay switching outputs

  • Rail mounting device with a width of four modules
  • Six analogue inputs, such as to read sensors or potentiometers, enable switching from a freely defined voltage threshold
  • Eight open-collector switching outputs for direct switching of end devices with safety extra-low voltage
  • Six potential-free relay switching outputs
  • Outputs galvanically isolated from the inputs


Power supply 24 V/DC/SELV
Power input 150 mA (max.)

Control inputs
- 6 digital inputs (TTL) max. frequency measurement 250 Hz
- 6 analogue/digital inputs 0 - 10 V
Outputs
- 8 open-collector outputs max. 24 VDC, max. 50 mA
- 6 relay switching outputs max. 30 V AC or DC/SELV, max. 0.8 A

Load type ohmic load
Protection class IP 20
Ambient temperature 0 to 40°C
Dimensions (W x H x D): 72 x 87 x 65 mm (4 modules wide)



Manufacturer : HOMEMATIC
Factory number : 92011
Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • RS485 I/O module
    • Design
    • 12 button inputs, 14 relay outputs
    • Colour
    • Grey
  • Implementation
    • Series
    • HomeMatic Wired
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Interfaces
    • Interfaces
    • RS-485
    • Connection
    • Screw terminal
  • Measures
    • Width
    • 72 mm
    • Height
    • 87 mm
    • Depth
    • 65 mm
  • Weights
    • Weight
    • 160 g
Datasheet/manual