reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM RC-2-PBU-FM :: Wireless wall switch, 2-way, brand switch, flush mounting


HM-RC-2-PBU-FM

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless wall push button
    • Design
    • 2x
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Transmission
    • BidCoS - bidirectional
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 71 mm
    • Height
    • 71 mm
    • Depth
    • 37 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz

HomeMatic 2-way wireless transmitter for branded switches, flush mounting

For controlling programmed HomeMatic devices via two channels by rocker switch

  • 230 V mains operation - no batteries required

  • Compact design for installation in size 60 flush boxes

  • Simple alignment at the outer contour

  • Can be integrated into the most popular designs from leading switch manufacturers by means of the appropriate adapter: Busch-Jaeger, Gira, Merten, Berker, Jung, düwi, Kopp

  • Cost-effective integration into existing installations as well using existing frames and rockers

  • Low mounting and installation costs

  • Wide range of application options through the use of the CCU2 control unit


Supply voltage 230 V/50 Hz
Power consumption max. 9 mA
Stand-by power consumption 0.22 W
Ambient temperature 5 to 35°C
Protection class IP20
Radio frequency 868.3 MHz
Typical wireless free field range 200 m
Dimensions (W x H x D) 71 x 71 x 37 mm (depth of flush mounting: 32 mm)
Weight 46 g
Installation in switch boxes (device plugs) only, in accordance with DIN 49073-1



Manufacturer : HOMEMATIC
Factory number : 142237
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless wall push button
    • Design
    • 2x
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Transmission
    • BidCoS - bidirectional
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 71 mm
    • Height
    • 71 mm
    • Depth
    • 37 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
Datasheet/manual