reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM PB-2 WM55 :: Wireless wall switch, 2-way, surface mounting

Item-No.: HM PB-2 WM55
€39,95
Category of goods: 0


HM PB-2 WM55

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless wall push button
    • Design
    • 1 rocker
    • Colour
    • Pure white
    • Durability
    • Approx. 2 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x AAA (Micro)
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 86 mm
    • Height
    • 86 mm
    • Depth
    • 21.5 mm
  • Display
    • Display
    • 1 status LED
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 14 g

HomeMatic wireless wall switch, 2-way

Multifunctional wireless wall switch with rocker and frame
• All HomeMatic components can be programmed in directly
• Signal LED
• Easy to integrate into existing switch ranges from the following manufacturers:
Berker (S.1, B.1, B.3, B.7 Glass, GIRA (System 55,
Standard 55, E2, E22, Event, Esprit), Merten (1-M,
Atelier-M, M-Smart, M-Arc, M-Star, M-Plan)
JUNG (A 500, AS 500, A plus, A creation) and ELSO (Joy)
• Can also be installed in the supplied frame
• Can be freely positioned using screws or adhesive

Technical data:
Typical free field range: 100 m
Power supply: 3 V
Maximum power input: 30 mA
Batteries: 2LR03 (micro/AAA)
Battery life: up to 5 years*
Housing dimensions (W x H x D): approx. 86 x 86 x 16.5 mm (including frame)
Item short code: HM-PB-2-WM55
Item no: eQ-992-40

Integrated Qivicom



Manufacturer : HOMEMATIC
Factory number : EQ 992-40
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless wall push button
    • Design
    • 1 rocker
    • Colour
    • Pure white
    • Durability
    • Approx. 2 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x AAA (Micro)
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 86 mm
    • Height
    • 86 mm
    • Depth
    • 21.5 mm
  • Display
    • Display
    • 1 status LED
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 14 g
Datasheet/manual