reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FWT 6 :: Wireless 6-panel wall-mounted button


HM FWT 6

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless wall push button
    • Durability
    • Up to 5 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 6
    • Type of battery
    • 2x AAA (Micro)
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 86 mm
    • Height
    • 86 mm
    • Depth
    • 21.5 mm
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
HomeMatic wireless wall-mounted button with 6 channels

• All HomeMatic components can be programmed directly
• Signal LED indicates when data is sent or confirmed and is used to output error messages
• Easy to integrate into existing switch series from the following manufacturers:
Berker (S.1, B.1, B.3, B.7 Glas),
GIRA (System 55, Standard 55, E2, E22, Event, Esprit),
Merten (1-M, Atelier-M, M-Smart, M-Arc, M-Star, M-Plan),
JUNG (A 500, AS 500, A plus, A creation),
ELSO (Joy)

• Operating functions include switching the light on/off, dimming the light (light/dark) and moving the shutters up/down
• Can also be installed in the ready-made frames supplied or in the existing frames in the case of a combination product
• Can be freely positioned using screws and adhesive
• Labelling field for individual key labels

Power supply 3 V
Typ. range outdoors up to 100 m
Radio frequency 868.3 MHz
Maximum power input 30 mA
Batteries 2 LR03 (Micro/AAA)
Battery life up to 5 years (alkaline batteries)
Protection class IP20
Housing dimensions (W x H x D) approx. 86 x 86 x 21.5 mm (including ready-made frame)



Manufacturer : HOMEMATIC
Factory number : 130113
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless wall push button
    • Durability
    • Up to 5 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 6
    • Type of battery
    • 2x AAA (Micro)
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 86 mm
    • Height
    • 86 mm
    • Depth
    • 21.5 mm
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
Datasheet/manual