reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FSS 4 :: Wireless keypad interface, 4-way

Item-No.: HM FSS 4
€39,95
Category of goods: 0


HM FSS 4

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless button interface
    • Design
    • 4 buttons
    • Colour
    • Black
    • Durability
    • approx. 3 years (with 6 Hits on day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 4
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x CR 2032
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Flush mounting
    • Ø
    • 50 mm
    • Height
    • 9 mm
  • Display
    • Display
    • 1 status LED
  • Interfaces
    • Interfaces
    • 4 inputs
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 30 g

HomeMatic wireless keypad interface, 4-channel, flush mounting

For conventional toggle switches. Extra-flat for mounting in flush-mounting boxes — invisible installation. All HomeMatic components can be programmed directly.

Device properties:
• All HomeMatic components can be programmed directly
• AES-authenticated communication*
• Distinction between short and long touch
• Multiple actuators can be programmed to one button
• Advanced battery management *
• AES configurable* button press duration long/short configurable*

*in conjunction with the HomeMatic central control unit

Included:
• Interface
• Battery
• Manual



Manufacturer : HOMEMATIC
Factory number : HM-PBI-4-FM
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless button interface
    • Design
    • 4 buttons
    • Colour
    • Black
    • Durability
    • approx. 3 years (with 6 Hits on day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 4
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x CR 2032
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Flush mounting
    • Ø
    • 50 mm
    • Height
    • 9 mm
  • Display
    • Display
    • 1 status LED
  • Interfaces
    • Interfaces
    • 4 inputs
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 30 g