reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FSK 3 :: Wireless normally open contact, 3-way

Item-No.: HM FSK 3
€49,95
Category of goods: 0


HM FSK 3

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless NO contact interface
    • Design
    • 3 switching statuses
    • Colour
    • Black
    • Durability
    • approx. 3 years (with 6 Hits on day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 3
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x CR 2032
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Flush mounting
    • Ø
    • 50 mm
    • Height
    • 10 mm
  • Display
    • Display
    • 1 status LED
  • Interfaces
    • Interfaces
    • 3 inputs
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 30 g

HomeMatic normally open contact interface for NC and NO contacts

Switching states are detected and saved. Can be configured via central control unit or configuration adapter. Battery life of more than 3 years (for up to 6 cycles per day). The flat design allows easy installation in flush-mounted boxes

The battery-powered radio transmission interface device can control actuators directly as well as communicating with the HomeMatic CCU1 central control unit. This contact interface provides a wireless alternative to the existing wired HomeMatic contact interface. It is able to monitor the switching position of switching contacts and communicates the current status at every change to the HomeMatic central control unit or to directly programmed actuators. This means, for example, it is also possible to switch a fan or a light depending on an opened door or a window.

A wide range of configuration options for scenarios such as this are possible if this kind of interface is connected to the CCU1 central control unit. Existing monitoring contacts, e.g. window contacts, can be easily integrated into the HomeMatic system. The flat unit can be fitted in flush-mounted switch boxes, including behind keypads/switches.

Included:
• Interface
• Battery
• Manual



Manufacturer : HOMEMATIC
Factory number : 92068
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless NO contact interface
    • Design
    • 3 switching statuses
    • Colour
    • Black
    • Durability
    • approx. 3 years (with 6 Hits on day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 3
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x CR 2032
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Flush mounting
    • Ø
    • 50 mm
    • Height
    • 10 mm
  • Display
    • Display
    • 1 status LED
  • Interfaces
    • Interfaces
    • 3 inputs
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 30 g