reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FHS SW :: Hand-held transmitter, 4 buttons, black


HM-RC-4-2

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless remote control
    • Colour
    • Graphite black/silver
    • Durability
    • Approx. 2 years (when used 10 times per day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Keys
    • 4
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x AAA
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 75 mm
    • Height
    • 38 mm
    • Depth
    • 9 mm

Individual
Freely configurable, 4-button radio remote control for controlling programmed HomeMatic devices

Handy
Design using AAA batteries for optimum use of space

Simple
Tool-free replacement of batteries and tactile button identification

Robust
Glass fibre-reinforced, halogen-free material for optimum durability and environmental compatibility

Secure
AES authentication fully functional and direct confirmation of wireless communication by means of bi-colour LED

Practical
With ring for attachment to a key ring

Power supply 1.5 V LR03/micro/AAA
Typical Open air range: up to 100 m
Radio frequency: 868.3 MHz
Battery life: approx. 3 years (alkaline batteries)
Protection class: IP20
Dimensions (W x H x D): 75 x 38 x 9 mm (without keyring)



Manufacturer : HOMEMATIC
Factory number : 105397
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless remote control
    • Colour
    • Graphite black/silver
    • Durability
    • Approx. 2 years (when used 10 times per day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Keys
    • 4
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x AAA
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 75 mm
    • Height
    • 38 mm
    • Depth
    • 9 mm