reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FDW :: Display wall keypad

Item-No.: HM FDW
€99,95
Category of goods: 0


HM FDW

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless display wall button
    • Design
    • 1 rocker
    • Colour
    • Pure white, RAL 9010, black field of view
    • Durability
    • approx. 1 year(with 10 Hits on day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 10
    • Keys
    • 4
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 3x AAA (Micro)
    • Protection class
    • IP20
  • Specials
    • Specification
    • Up to 100 teachable comp. (without control panel)
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 83 mm
    • Height
    • 83 mm
    • Depth
    • 18 mm
  • Display
    • Display
    • Full graphic OLED
    • Display Format
    • 27 x 27 mm
    • Display illuminated
    • Yes
  • Electrical values
    • Transmission frequency
    • 868.3 MHz

HomeMatic wireless wall keypad with colour graphic display, flat design

Highlights:
• Compatible with all common switch programs
• Free text entry for naming rooms and programs
• Up to 100 devices (max. 10 per channel) can be programmed
• Plain text display via colour graphic display
• Direct instruction, as well as integration and programming via the central CCU1
• Programming mode can be activated via the wall keypad menu (switch does not have to be removed)
• Can be positioned anywhere in the room

The wall keypad also has a display showing the name and the room for a programmed device, and status messages about commands carried out. The wall keypad has 10 channels, each of which can have 1 to 10 components programmed to it. This means several actions can be carried out at the touch of a button. Basic functions and names of actuators/rooms can also be set directly on the wall keypad. The wall keypad is a surface-mounted device, so it can easily be retrofitted anywhere in the house.

Product specifications:
• Configuration on the device or via CCU1
• 4-way push button
• Display via colour graphic display
• Multiple rooms or devices can be selected and operated via the display
• Corresponds to the Pehra-Aura design, for easy combination with other keypads and program switches
• Direct instruction, as well as integration and programming via the central CCU1
• Programming mode can be activated from the wall keypad (switch does not have to be removed)
• Can be positioned anywhere in the room
• Free text entry for naming rooms and programs
• Up to 100 devices (max. 10 per channel) can be programmed
• Includes 3x micro-batteries (LR03/AAA)

Included:
• Wall keypad
• Batteries
• Manual



Manufacturer : HOMEMATIC
Factory number : HM-PB-4DIS-WM
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless display wall button
    • Design
    • 1 rocker
    • Colour
    • Pure white, RAL 9010, black field of view
    • Durability
    • approx. 1 year(with 10 Hits on day)
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 10
    • Keys
    • 4
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 3x AAA (Micro)
    • Protection class
    • IP20
  • Specials
    • Specification
    • Up to 100 teachable comp. (without control panel)
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 83 mm
    • Height
    • 83 mm
    • Depth
    • 18 mm
  • Display
    • Display
    • Full graphic OLED
    • Display Format
    • 27 x 27 mm
    • Display illuminated
    • Yes
  • Electrical values
    • Transmission frequency
    • 868.3 MHz