reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM OTH :: Temperature/humidity sensor

Item-No.: HM OTH
€49,95
Category of goods: 0


HM OTH

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless temperature/humidity sensor
    • Design
    • External
    • Colour
    • Silver
    • Temperature range
    • -19.9 ... +79.9 (±1)
    • Durability
    • approx. 3 years
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Humidity
    • 1 ... 99 % rH
    • Type of battery
    • 2x AA (Mignon)
    • Protection class
    • IP44
  • Measures
    • Wall mounting
    • Yes
    • Width
    • 54 mm
    • Height
    • 153 mm
    • Depth
    • 73 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 120 g

HomeMatic wireless temperature/humidity sensor OTH

Records outside temperatures and humidity levels. For wall mounting.

Can display data via Weather Display Centre WDC 7000 or central control unit CCU1.

Included:
• Sensor
• Batteries
• Manual



Manufacturer : HOMEMATIC
Factory number : HM-WDS10-TH-O
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless temperature/humidity sensor
    • Design
    • External
    • Colour
    • Silver
    • Temperature range
    • -19.9 ... +79.9 (±1)
    • Durability
    • approx. 3 years
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Humidity
    • 1 ... 99 % rH
    • Type of battery
    • 2x AA (Mignon)
    • Protection class
    • IP44
  • Measures
    • Wall mounting
    • Yes
    • Width
    • 54 mm
    • Height
    • 153 mm
    • Depth
    • 73 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 120 g