reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM OTC :: Temperature sensor, outdoor

Item-No.: HM OTC
€49,95
Category of goods: 0


HM OTC

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless outdoor temperature sensor
    • Design
    • Also for measuring liquids
    • Assembly
    • 1.5 m sensor cable
    • Colour
    • Dark grey
    • Temperature range
    • -19.9 ... +79.9 (±1)
    • Durability
    • approx. 2,5 years
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x AA (Mignon)
    • Protection class
    • IP65
  • Measures
    • Wall mounting
    • Yes
    • Width
    • 63 mm
    • Height
    • 58 mm
    • Depth
    • 35 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 95 g

HomeMatic HM-WDS30-T-O wireless temperature sensor, outdoor

Wireless temperature sensor with separate waterproof temperature sensor.
1.5-m long sensor cable can also be used for measurements in liquids or in the ground.

Included:
• Sensor
• Batteries
• Manual



Manufacturer : HOMEMATIC
Factory number : HM-WDS30-T-O
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless outdoor temperature sensor
    • Design
    • Also for measuring liquids
    • Assembly
    • 1.5 m sensor cable
    • Colour
    • Dark grey
    • Temperature range
    • -19.9 ... +79.9 (±1)
    • Durability
    • approx. 2,5 years
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x AA (Mignon)
    • Protection class
    • IP65
  • Measures
    • Wall mounting
    • Yes
    • Width
    • 63 mm
    • Height
    • 58 mm
    • Depth
    • 35 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 95 g