reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FWT :: HomeMatic wall-mounted wireless thermostat


HM-TC-IT-WM-W-EU

  • Product Description
  • Technical information
  • General
    • Type
    • Radio-controlled room thermostat
    • Design
    • Regulating room temperature
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
  • Display
    • Display
    • Display
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
This wall-mounted wireless thermostat allows the time-controlled regulation of room temperature in conjunction with one or more HomeMatic wireless radiator thermostats (HM-CC-RT-DN)
• The wall-mounted thermostat measures the temperature and humidity and periodically relays this information to the radiator thermostat, allowing room temperature to be regulated precisely and quickly
• The wall-mounted thermostat allows the target temperature in the room to be set conveniently and precisely (accurate to 0.5¢XC)
• Flexible use thanks to individually configurable weekly programs and the ability to program the thermostat directly on the device
• Can be adapted to the user's personal daily routine by configuring freely programmable heating periods
• A boost function allows radiators to be heated up quickly
• Large display showing the target temperature, actual temperature and humidity
• Easy installation with the adhesive strips provided
• Integration with multiple frames or frames from other manufacturers (Berker, ELSO, Gira, merten, JUNG)
• Possible to control electric radiators using directly trained switch actuators



Manufacturer : HOMEMATIC
Factory number : 132030A0A
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio-controlled room thermostat
    • Design
    • Regulating room temperature
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
  • Display
    • Display
    • Display
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz