reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FWM :: Radi-controlled water detection sensor

Item-No.: HM FWM
€69,95
Category of goods: 0


HM-Sec-WDS-2

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless water detector
    • Colour
    • Grey
    • Durability
    • approx. 3 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x AA (Mignon)
    • Protection class
    • IP65
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power consumption
    • 40 (during operation), 0.008 (standby)
  • Measures
    • Width
    • 115 mm
    • Height
    • 65 mm
    • Depth
    • 55 mm
"The radio controlled water detection sensor warns immediately when moisture appears or the monitored area is under water Can be set up fast and easily on the site to be monitored Alarms in the event of moisture or water Provides all-clear in the event of temporary cases of moisture or water 3-colour signal LED System safety provided by 24 hours status report"


Manufacturer : HOMEMATIC
Factory number : 131778
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless water detector
    • Colour
    • Grey
    • Durability
    • approx. 3 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x AA (Mignon)
    • Protection class
    • IP65
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power consumption
    • 40 (during operation), 0.008 (standby)
  • Measures
    • Width
    • 115 mm
    • Height
    • 65 mm
    • Depth
    • 55 mm