reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FTL IN :: Temperature/humidity sensor, indoor


HM FTL IN

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless temperature/humidity sensor
    • Design
    • Indoor
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
  • Measures
    • Wall mounting
    • Yes
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
Indoor sensor for detecting temperature and humidity

• Indoor sensor for detecting inside temperature and humidity
• Can display data via Weather Display Center WDC 7000 or central control unit
• Suitable for measurements within the temperature range of -20°C to +80°C

  • Power supply includes 2x Mignon/LR6/AA (battery life up to three years)
  • Type Free field range up to 300 m
  • Radio frequency 868.3 MHz
  • Temperature measurement range -19.9°C to 79.9°C (±1°C)
  • Relative humidity 1 - 99% (±5%)
  • Protection class IP 20
  • Dimensions (W x H x D) 70 x 100 x 24 mm
  • Weight 65 g (without batteries)



Manufacturer : HOMEMATIC
Factory number : HM-WDS40-TH-I-2
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless temperature/humidity sensor
    • Design
    • Indoor
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
  • Measures
    • Wall mounting
    • Yes
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz