reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FRS :: HomeMatic wireless rain sensor

Item-No.: HM FRS
€89,95
Category of goods: 0


HM FRS

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless rain sensor
  • Implementation
    • Series
    • HomeMatic
Sensor for the immediate detection of rain and snow

Thanks to the low detection threshold and a large sensor surface, the device detects rain immediately and sends a switching command to trained HomeMatic devices

An integrated sensor heater ensures rapid drying of the sensor surface, which prevents condensation or freezing, for example, and ensures that the accidental triggering of switching commands can be avoided

The HomeMatic rain sensor can, for example, be used in connection with a HomeMatic roller shutter actuator, which automatically draws the blinds when it starts to rain.

Radio frequency 868.3 MHz
Type Free field range: up to 100 m
Duty cycle:
Receiver class SRD Class 2
Supply voltage: 7.5 - 30 VDC
Power consumption max. 250 mA
Heat sensor: approx. 1 W
Stand-by power consumption: 0.4 W (not including sensor heater)
Protection rating: IP 44
Operating temperature: -20°C to +55°C
Storage temperature: -40 to +85 °C
Dimensions (W x H x D): 80 x 82 x 55 mm
Weight: 266 g



Manufacturer : HOMEMATIC
Factory number : 130220
Package weight : 0.507 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless rain sensor
  • Implementation
    • Series
    • HomeMatic
Datasheet/manual