reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FNS :: Wireless tilt sensor

Item-No.: HM FNS
€49,95
Category of goods: 0


HM FNS

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless tilt sensor
    • Colour
    • Grey
    • Durability
    • approx. 3 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x CR 2032
    • Protection class
    • IP65
  • Measures
    • Wall mounting
    • Yes
    • Width
    • 50 mm
    • Height
    • 50 mm
    • Depth
    • 35 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power consumption
    • 40 (during operation), 0.0015 (standby)

HomeMatic wireless tilt sensor HM-Sec-TiS

Check whether the garage door is closed from the comfort of your couch. The sensor detects deviations from the starting position of a flap, a garage door or even a roof window. The message is sent wirelessly to the central control unit or directly to a HomeMatic receiver (e.g. flush-mounted switch for turning on the garage light).

• Sensitive position sensor
• Individual adaptation to the conditions in the location prevents false alarms due to wind or passing cars
• Long battery life

Included:
• Wireless tilt sensor
• Batteries
• Manual



Manufacturer : HOMEMATIC
Factory number : 83146
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless tilt sensor
    • Colour
    • Grey
    • Durability
    • approx. 3 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 1x CR 2032
    • Protection class
    • IP65
  • Measures
    • Wall mounting
    • Yes
    • Width
    • 50 mm
    • Height
    • 50 mm
    • Depth
    • 35 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power consumption
    • 40 (during operation), 0.0015 (standby)