reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FBWM :: HomeMatic HM-Sec-MDIR motion detector

Item-No.: HM FBWM
€59,95
Category of goods: 0


HM FBWM

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless IR motion detector
    • Design
    • Indoor
    • Colour
    • White
    • Durability
    • approx. 1 year
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Detection angle
    • 90 / 360 °
    • Detection distance
    • 12/4 creep zone protection m
    • Type of battery
    • 3x AA (Mignon)
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Yes
    • Ø
    • 55 mm
    • Height
    • 130 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 170 g

Motion detection for control of HomeMatic actuators

• Motion detection for control of HomeMatic actuators
• Sensing distance up to 12 m, angle 90°, 45° can be turned smoothly to the left and the right
• Creep zone protection with second 360° lens
• Filters out brief variations in brightness
• Variable triggering brightness
• Sabotage protection, battery compartment cover can only be opened by triggering the sabotage contact
• Direct programming of dimmers and switches
• Can be positioned anywhere as battery powered, no wiring required
• Contributes to energy saving, cost reduction and maximum comfort in particular

TECHNICAL DATA

Power supply: 3x LR6/AA batteries
Typ. Free field range: up to 300 m
Radio frequency: 868.3 MHz
Sensing distance: up to 12 m
View angle: approx. 90°
Swivel range: 45°
Battery life: approx. 1 year
Protection type: IP 20
Dimensions (Ø x H): 55 x 132 mm
Weight: 115 g (without batteries)

Included:
• Motion alarm
• Wall bracket
• Assembly materials
• Batteries
• Manual

Integrated Qivicom



Manufacturer : HOMEMATIC
Factory number : HM-SEC-MDIR-2
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless IR motion detector
    • Design
    • Indoor
    • Colour
    • White
    • Durability
    • approx. 1 year
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Detection angle
    • 90 / 360 °
    • Detection distance
    • 12/4 creep zone protection m
    • Type of battery
    • 3x AA (Mignon)
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Yes
    • Ø
    • 55 mm
    • Height
    • 130 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 170 g