reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FBWM A :: HomeMatic motion detector, outdoor


HM FBWM A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless IR motion detector
    • Design
    • External
    • Colour
    • White
    • Durability
    • Approx. 2 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Detection angle
    • 90 °
    • Detection distance
    • 9 m
    • Type of battery
    • 3x AA (Mignon)
    • Protection class
    • IP44
  • Measures
    • Wall mounting
    • Yes
    • Width
    • 76 mm
    • Height
    • 74 mm
    • Depth
    • 90 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz

The HomeMatic wireless outdoor infra-red motion detector is ideal for use in outdoor areas around a house.

  • Detection range of up to 9 m, coverage area approx. 90°

  • Suitable for indoor and outdoor use

  • Variable trigger brightness and variable sensitivity

  • Short-term variations in brightness can be filtered out

  • Possible to program actuators directly

  • Customise the response times by changing the minimum transmission distance and the actuator dwell time of the HomeMatic outdoor wireless infra-red motion detector

  • Battery operated, battery life approx. two years


Power supply 3x 1.5 LR6/Mignon/AA
Typical free field range 300 m
Radio frequency 868.3 MHz
Coverage angle approx. 90°
Detection range approx. 9 m
Battery life 2 years (typical)
Protection class IP44
Dimensions (W x H x D) 76 x 74 x 90 mm



Manufacturer : HOMEMATIC
Factory number : 131777
Package weight : 0.368 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless IR motion detector
    • Design
    • External
    • Colour
    • White
    • Durability
    • Approx. 2 years
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • Detection angle
    • 90 °
    • Detection distance
    • 9 m
    • Type of battery
    • 3x AA (Mignon)
    • Protection class
    • IP44
  • Measures
    • Wall mounting
    • Yes
    • Width
    • 76 mm
    • Height
    • 74 mm
    • Depth
    • 90 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
Datasheet/manual