reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 131408 :: HomeMatic wireless smoke detector

Item-No.: HM 131408
€49,95
Category of goods: 0


HM-Sec-SD-2

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless smoke detector
    • Colour
    • White
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 3-V lithium (fixed)
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Ø
    • 115 mm
    • Height
    • 45 mm

  • Scattered light smoke detector with VdS and Q certification

  • Maintenance-free thanks to 10-year battery life

  • Wireless smoke detector with HomeMatic protocol and AES-128 security

  • Scope to link up to 40 HomeMatic wireless smoke detectors in a network

  • LED emergency lighting when alarm is triggered

  • Advanced insect protection thanks to metal mesh around the smoke chamber

  • Easy to install thanks to the screws and dowels supplied

  • Large, easy-to-use buttons for function testing and mute function

  • Self-test and battery monitoring function


Supply voltage: permanently installed 3 V lithium batteries
Battery life: > 10 years (typical)
Protection class: IP20
Ambient temperature: 5 to 30°C
Typ. wireless free field range: 300 m
Radio frequency: 868.3 MHz
Signal type: scattered light detector
Alarm output: piezo emitter (> 85 dB at 3 m distance), LED, wireless
Display: duo-status LED
Certification marks: VdS, Q label
Dimensions (D x H): 115 x 45 mm
Weight: 146 g (including batteries)

Note: The device can only be used in groups with smoke detectors of the same
type (HM-sec-SD-2 item no. 131408) and not in a group with other smoke detectors
(e.g. HM-sec-SD item no. 76676 or 83813).



Manufacturer : HOMEMATIC
Factory number : 131408
Package weight : 0.333 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless smoke detector
    • Colour
    • White
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 3-V lithium (fixed)
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Ø
    • 115 mm
    • Height
    • 45 mm
Datasheet/manual