reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM WDC 7000 :: Wireless weather station



HM WDC 7000

  • Product Description
  • Technical information
  • General
    • Type
    • Weather station
    • Technology
    • DCF radio clock
    • Design
    • USB
    • Assembly
    • Up to 3000 data records can be saved
    • Colour
    • Silver
    • Temperature range
    • 0...79,9 (±0,8)
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • Via base
    • Transmission
    • BidCoS - bidirectional
    • Humidity
    • 1...99% (±5 %) RH
    • Air pressure
    • 300...1100 (±1) hPa
    • Wind speed
    • 0 ... 199.9 km/h
    • power supply
    • 6 V DC power supply
    • Type of battery
    • 4x AA, for emergency operation
  • Specials
    • Specification
    • Up to 8 teachable sensors
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Wall mounting
    • Yes
    • Width
    • 225 mm
    • Height
    • 270 mm
    • Depth
    • 33 mm
  • Display
    • Display
    • LCD
  • Interfaces
    • Interfaces
    • USB
  • Electrical values
    • Transmission frequency
    • 868.3 MHz

HomeMatic WDC 7000 weather station

The wireless weather station with convenient touch-screen operation displays current weather data from sensors for internal and external temperature, air humidity and air pressure every second.

Data is always up to date — a quick tap on the desired data field, and the current data is retrieved from the corresponding sensor.

Watch live — observe the wind direction, identify gusts of wind. The WDC 7000 can provide data in one-second intervals. A good summary! Weather Willie shows you the current weather situation at a glance. Don’t miss a thing!

The internal memory in the WDC 7000 is big enough for a total of 3000 records. Using the integrated USB interface, you can transfer the data to a PC for further processing. Clear and convenient!

The Weather Pro Edition 2007 evaluation software is included. Fully integrated! All weather data is available in HomeMatic. The WDC 7000 also provides the data from your own internal temperature, air humidity and air pressure sensors.

Sensors are not included!

Device properties — display:
• Interior temperature sensor, comfort indicator, min./max. memory
• Exterior temperature sensors, (1x, switchable)
• Dew point indicator internal/external)
• Wind chill indicator (external)
• Air pressure (absolute or relative)
• Time/date
• Current phase of the moon in six steps
• Sunrise/sunset (location-adjustable)
• Air pressure trend
• Air pressure trend as a bar diagram (up to 24 hours can be tracked)
• Rainfall (total or d/h in mm or l/m2)
• Immediate rain display
• Wind speed in km/h or m/s
• Wind-sock symbol for different wind speeds
• Graphical representation of wind direction via a wind rose
• Weather forecast with weather icons and Weather Willie
• Sunshine
• Sunshine duration total or current day

Included:
• Wireless weather station with glass stand
• Plug-in power pack
• Allen key
• USB cable
• Manual
• CD (software and documentation)



Manufacturer : HOMEMATIC
Factory number : HM-WDC7000
Package weight : 2.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Weather station
    • Technology
    • DCF radio clock
    • Design
    • USB
    • Assembly
    • Up to 3000 data records can be saved
    • Colour
    • Silver
    • Temperature range
    • 0...79,9 (±0,8)
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • Via base
    • Transmission
    • BidCoS - bidirectional
    • Humidity
    • 1...99% (±5 %) RH
    • Air pressure
    • 300...1100 (±1) hPa
    • Wind speed
    • 0 ... 199.9 km/h
    • power supply
    • 6 V DC power supply
    • Type of battery
    • 4x AA, for emergency operation
  • Specials
    • Specification
    • Up to 8 teachable sensors
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Wall mounting
    • Yes
    • Width
    • 225 mm
    • Height
    • 270 mm
    • Depth
    • 33 mm
  • Display
    • Display
    • LCD
  • Interfaces
    • Interfaces
    • USB
  • Electrical values
    • Transmission frequency
    • 868.3 MHz