reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM STAT 16 :: Wireless LED16 status indicator

Item-No.: HM STAT 16
€79,95
Category of goods: 0


HM STAT 16

  • Product Description
  • Technical information
  • General
    • Type
    • Status display
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • 16 LED
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Simple visualisation and status display in conjunction with the HomeMatic central control unit, even without a PC and monitor

• 16 channels for displaying the status of devices or system variables
• Display of house statuses such as present/absent, alarm armed/disarmed, all windows closed or of program statuses via system variables
• Multi-colour LED display for displaying up to four statuses (red, green, orange and off)
• Three buttons for activating up to 16 CCU central programs or for changing system variables (e.g. "pond pump on timer operation")
• Adjustable display brightness via software — 16 levels
• Display eco mode switches display LEDs off automatically (duration freely configurable)

Supply voltage 7.5 V DC
Type Free field range up to 100 m
Radio frequency 868.3 MHz
Power consumption max. 250 mA
Protection class IP 20
Dimensions (W x H x D) 100 x 100 x 15 mm
Weight 121 g



Manufacturer : HOMEMATIC
Factory number : 104798
Package weight : 0.278 kg
RoHS : conform
Technical information
  • General
    • Type
    • Status display
  • Implementation
    • Series
    • HomeMatic
  • Specials
    • Specification
    • 16 LED
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual