reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM GATE LAN :: Wireless LAN gateway

Item-No.: HM GATE LAN
€79,95
Category of goods: 0


HM GATE LAN

  • Product Description
  • Technical information
  • General
    • Type
    • LAN Gateway
    • Colour
    • White
  • Implementation
    • Series
    • HomeMatic
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 7.5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
• Extend the wireless range of an installed CCU2 — the CCU2's wireless interface remains active
• Up to three LAN gateways can be set up with one CCU2 via the existing network
• Simple software updates via the CCU2
• It's quick and easy to add the LAN gateway to the network thanks to automatic address assignment via DHCP
• Greater operational reliability thanks to integrated recovery system
• Status display via three indicator lights

Supply voltage 5 V DC via DC jack
Supply voltage max. 250 mA
Stand-by power consumption 0.8 W
Radio frequency 868.3 MHz
Receiver class SRD Class 2
Type Wireless free field range > 100 m
Duty cycle < 1% per hour
Protection class IP 20
Ambient temperature 5 to 35°C
Storage temperature range -20°C to 60°C
Ethernet 10/100 BaseT, Auto-MDIX
RF transceiver TRX868-SL
LED power, network, info
Mounting style wall/desk mounting
Housing dimensions (W x H x D) 116 mm x 150 mm x 34 mm
Weight 135 g (without power supply unit)



Manufacturer : HOMEMATIC
Factory number : HM-LGW-O-TW-W-EU
Package weight : 0.451 kg
RoHS : conform
Technical information
  • General
    • Type
    • LAN Gateway
    • Colour
    • White
  • Implementation
    • Series
    • HomeMatic
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 7.5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual