• Series

  • Design

  • Assembly

  • Colour

  • Transmission frequency

  • Range

  • Temperature range


  • HomeMatic, Central Controls

  •  1 - 5 of  5  items. 
 
  • Type:

    Control panel

  • Series:

    HomeMatic

  • Colour:

    White

  • Display:

    3 status LEDs

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    DC mounted socket, round, 2-pin

Weight incl.:

0.54 kg

 
  • Type:

    Statusanzeige

  • Series:

    HomeMatic

  • Colour:

    weiß

  • Transmission frequency:

    868.3 MHz

  • Range:

    typ. bis zu 110 (Freifeld) m

  • Temperature range:

    5...35

  • Power consumption:

    50

  • Type of battery:

    2x 1.5 V LR03/Micro/AAA

  • Width:

    86 mm

  • Height:

    86 mm

  • Depth:

    19 mm

Weight incl.:

0.18 kg

 
  • Type:

    LAN Gateway

  • Series:

    HomeMatic

  • Design:

    Empfängerklasse SRD Class 2

  • Assembly:

    Schutzart IP 20

  • Wall mounting:

    ja

  • Colour:

    White

  • Display:

    3 Status-LEDs

  • Transmission frequency:

    868.3 MHz

  • Range:

    typ. bis zu 100 (Freifeld) m

  • Temperature range:

    5...35

  • power supply:

    5V DC

  • Power input (Standby):

    0.8 W

  • Width:

    150 mm

  • Height:

    116 mm

  • Depth:

    34 mm

  • Weight:

    135 g

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

  • Low-voltage input:

    7.5 V DC

  • Low-voltage connection:

    DC mounted socket, round, 2-pin

Weight incl.:

0.45 kg

 
  • Type:

    Status display

  • Series:

    HomeMatic

  • Specification:

    16 LED

  • Assembly:

    Schutzart IP 20

  • Transmission frequency:

    868.3 MHz

  • Range:

    typ. bis zu 100 (Freifeld) m

  • power supply:

    7.5V DC

  • Width:

    100 mm

  • Height:

    100 mm

  • Depth:

    15 mm

  • Weight:

    121 g

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

  • Low-voltage input:

    6 V DC

  • Low-voltage connection:

    DC mounted socket, round, 2-pin

Weight incl.:

0.28 kg

 
  • Type:

    Weather station

  • Series:

    HomeMatic

  • Technology:

    DCF radio clock

  • Design:

    USB

  • Specification:

    Up to 8 teachable sensors

  • Assembly:

    Up to 3000 data records can be saved

  • Wall mounting:

    Yes

  • Mounting:

    Via base

  • Colour:

    Silver

  • Display:

    LCD

  • Interfaces:

    USB

  • Transmission frequency:

    868.3 MHz

  • Transmission:

    BidCoS - bidirectional

  • Range:

    Typical up to 300 (free field) m

  • Temperature range:

    0...79,9 (±0,8)

  • Humidity:

    1...99% (±5 %) RH

  • Air pressure:

    300...1100 (±1) hPa

  • Wind speed:

    0 ... 199.9 km/h

  • power supply:

    6 V DC power supply

  • Type of battery:

    4x AA, for emergency operation

  • Width:

    225 mm

  • Height:

    270 mm

  • Depth:

    33 mm

Weight incl.:

2.50 kg