reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM KM SI :: KeyMatic incl. remote control, silver

Item-No.: HM KM SI
Colour:

€149,95
Category of goods: 0

HM KM SI

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless door locking device
    • Design
    • Drive + remote control
    • Colour
    • Silver
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
HomeMatic wireless KeyMatic door locking device incl. wireless remote control, silver

KeyMatic allows easy opening and closing of the door by wireless remote control or by pressing a button directly on the device.

With KeyMatic, doors can be opened, locked and unlocked at the touch of a button on the device or, really easily, via wireless remote control

• Comfortable, simple and safe operation without a key
• Can be used universally for all doors with standard lock cylinders
• Easy installation — no drilling required
• Emergency function allows manual opening
• Convenient operation via HomeMatic wireless hand-held transmitter, 4 KeyMatic keys
• Secure thanks to AES authentication

Power consumption incl. 3 x mignon/LR6/AA
Type Free field range > 100 m
Radio frequency 868.3 MHz
Battery life approx. 1/2 year (based on 8 closing operations per day)
Display LCD 9 x 12 mm (symbols and 14-segment display)
Protection class IP 20
Dimensions (W x H x D) 64 x 124 x 57 mm
Weight 280 g (without batteries)
Colour: silver



Manufacturer : HOMEMATIC
Factory number : 131762
Package weight : 0.598 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless door locking device
    • Design
    • Drive + remote control
    • Colour
    • Silver
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
Datasheet/manual