reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FSAB :: Wireless siren control

Item-No.: HM FSAB
€149,50
Category of goods: 0


HM FSAB

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless outdoor siren control
    • Design
    • Tamper contact
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Keys
    • 2
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V AC / 50 Hz
    • Type of battery
    • 12 V/1.2 mA emergency power battery
    • Protection class
    • IP65
  • Specials
    • Specification
    • Short-circuit protection
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
    • Operating temperature
    • -10 ... +50 °C
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 160 mm
    • Height
    • 160 mm
    • Depth
    • 90 mm
  • Display
    • Display
    • 1 Power-LED, 2 Status-LED
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power consumption
    • 30
    • Switching voltage
    • 2x 12 V
    • Switching current
    • 1 A

HomeMatic wireless BidCos siren control

Allows control of alarm technology signal devices using commands sent via a radio signal. Activation of a 12-V siren and a 12-V flashing light. Legal duration for flash and siren is preset. Sabotage protection via internal tamper switch and emergency power backup via lead-gel battery.

• Activation of a 12-V siren and a 12-V flashing light including power supply up to a total of 12 V/1 A
• Signal duration siren/flash preset: 2/5 minutes
• Tamper protection including evaluation of signal device sabotage protection
• Internal mains power supply, emergency power supply via internal lead-gel battery
• Internal battery status monitor, deep discharge and reverse polarity protection
• HomeMatic transmitters can be programmed directly
• Can be used outdoors

Emergency battery included.

Included:
• Control
• Lead-gel battery
• Mounting materials
• Manual



Manufacturer : HOMEMATIC
Factory number : 20-843-92
Package weight : 1.619 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless outdoor siren control
    • Design
    • Tamper contact
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Keys
    • 2
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V AC / 50 Hz
    • Type of battery
    • 12 V/1.2 mA emergency power battery
    • Protection class
    • IP65
  • Specials
    • Specification
    • Short-circuit protection
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
    • Operating temperature
    • -10 ... +50 °C
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 160 mm
    • Height
    • 160 mm
    • Depth
    • 90 mm
  • Display
    • Display
    • 1 Power-LED, 2 Status-LED
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power consumption
    • 30
    • Switching voltage
    • 2x 12 V
    • Switching current
    • 1 A