reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FSA U1 UP :: Wireless switch actuator for universal adapter, flush-mounting


HM FSA U1 UP

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch actuator for universal adapter
    • Design
    • 1 switch
    • Colour
    • Grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
    • Protection class
    • II
  • Specials
    • Specification
    • Universal adapter
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 71 mm
    • Height
    • 71 mm
    • Depth
    • 37 mm
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.5 W
    • Switching voltage
    • 230 V / 50 Hz
The new remote-controlled actuator for the HomeMatic system is particularly suitable for universal home use as it integrates seamlessly into the installation line without requiring a particular switching program.

Its changeover contact can directly replace existing OFF/toggle switches; it supports both manual and remote operation and can control ohmic loads with an output of up to 1000 watts.

The remote control's independence from a specific switching program resolves a big problem – you are not tied to the long-term availability of a program.

  • Compact design - easy to install in size 60 flush boxes
  • Controllable directly via rocker switch or remotely via HomeMatic remote controls, motion detectors or a HomeMatic control centre
  • Various adapters enable the continued use of existing rocker switches from virtually any manufacturer: Busch-Jaeger Elektro, Gira, Merten, Berker, young, duwi, Kopp
  • Cost-effective integration into existing installations
  • Continued use of existing installations and electrical wiring


You can find the appropriate conversion kit for your switches under Accessories. It must be ordered separately.



Manufacturer : HOMEMATIC
Factory number : 103029
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch actuator for universal adapter
    • Design
    • 1 switch
    • Colour
    • Grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
    • Protection class
    • II
  • Specials
    • Specification
    • Universal adapter
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 71 mm
    • Height
    • 71 mm
    • Depth
    • 37 mm
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.5 W
    • Switching voltage
    • 230 V / 50 Hz