reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FSA ST EM :: HomeMatic radio-controlled switch actuator socket adaptor EM

Item-No.: HM FSA ST EM
€49,95
Category of goods: 0


HM-ES-PMSw1-Pl

  • Product Description
  • Technical information
  • General
    • Type
    • Radio plug adapter switch actuator
    • Technology
    • With energy measurement
    • Design
    • 1 switch
    • Colour
    • Pure white/silver
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • Plug adapter with earthing contact
    • Channels
    • 1
    • Keys
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 63 mm
    • Height
    • 125 mm
    • Depth
    • 41 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
HomeMatic 1-channel radio-controlled switch actuator with performance meter, socket adaptor

Enables the user to switch connected consumer units on and off and to measure voltage, current, efficiency, frequency, and energy consumption.

Radio-controlled switch actuator with performance meter combines two functions in one device:

1. Switch connected consumer units on and off (switching channel)
2. Measure voltage, current, efficiency, frequency and energy consumption (measuring channel)

The switching channel can be used to turn connected consumer units or trained HomeMatic actuators on or off
The measuring channel has a measuring function and can also receive and transmit measurement data (e.g. voltage, current, efficiency, frequency, and energy consumption up to 3680 watts/16 A) to the HomeMatic control unit
Cyclical transmission of measured values to the HomeMatic control unit
Graphical display of the measurement data on the CCU2 user interface
Using "conditional switching", connected consumer units or other HomeMatic devices can be switched on or off independently when an individually defined measurement is reached (e.g. if it exceeds or falls below a threshold value)
Robust design: 50,000 switching cycles at cos?=1

Integrated Qivicom



Manufacturer : HOMEMATIC
Factory number : 130248A0
Package weight : 0.244 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio plug adapter switch actuator
    • Technology
    • With energy measurement
    • Design
    • 1 switch
    • Colour
    • Pure white/silver
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • Plug adapter with earthing contact
    • Channels
    • 1
    • Keys
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 63 mm
    • Height
    • 125 mm
    • Depth
    • 41 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact