reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FSA HS4 :: Wireless switch actuator, four-way, DIN rail


HM-LC-Sw4-DR

  • Product Description
  • Technical information
  • General
    • Type
    • Radio rail actuator
    • Design
    • 4-fold
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 4
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Rail mounting
    • Width
    • 72 mm
    • Height
    • 65 mm
    • Depth
    • 87 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Switching voltage
    • 230 V / 50 Hz
  • Power supply
    • Power supply, on device
    • Terminals

HomeMatic wireless switch actuator, four-way, for DIN rail mounting

  • Switches up to four connected consumers

  • For the automatic switching of components without an RS485 connection and external aerial

  • Four inputs/outputs

  • Possible to configure and control wirelessly via the control panel

  • Connects up to 16-A/230-V consumers

  • Four modules


Power supply 230 V/50 Hz
Typical Free field range up to 100 m
Radio frequency 868.3 MHz
Standby power consumption 0.5 W
Switching capacity 230 V/50 Hz/16 A
Protection class IP 20
Dimensions (L x W x H) 87 x 72 x 65 mm
Weight 187 g



Manufacturer : HOMEMATIC
Factory number : 91836
Package weight : 0.281 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio rail actuator
    • Design
    • 4-fold
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 4
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Rail mounting
    • Width
    • 72 mm
    • Height
    • 65 mm
    • Depth
    • 87 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Switching voltage
    • 230 V / 50 Hz
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual