reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FFS AK :: WinMatic rechargeable battery pack

Item-No.: HM FFS AK
€99,95
Category of goods: 0


HM FFS AK

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • WinMatic
    • Design
    • For wireless window drive
    • Colour
    • Pure white
  • Implementation
    • Series
    • HomeMatic
    • Type of battery
    • 10.8 V battery pack
    • Protection class
    • IP20
  • Specials
    • Specification
    • approx. 7 h charching time
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Measures
    • Width
    • 59 mm
    • Height
    • 75 mm
    • Depth
    • 80 mm
  • Weights
    • Weight
    • 340 g

Rechargeable battery pack for WinMatic wireless window operator

Easy to replace the batteries without complicated dismantling. External power supply via plug-in power pack.



Manufacturer : HOMEMATIC
Factory number : HM-SEC-WIN-BAP
Package weight : 0.497 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • WinMatic
    • Design
    • For wireless window drive
    • Colour
    • Pure white
  • Implementation
    • Series
    • HomeMatic
    • Type of battery
    • 10.8 V battery pack
    • Protection class
    • IP20
  • Specials
    • Specification
    • approx. 7 h charching time
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Measures
    • Width
    • 59 mm
    • Height
    • 75 mm
    • Depth
    • 80 mm
  • Weights
    • Weight
    • 340 g