reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FDA ZD LED :: 1x PWM LED remote dimmer actuator for false ceilings

Item-No.: HM FDA ZD LED
€49,95
Category of goods: 0

HM FDA ZD LED

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless dimming actuator, intermediate ceiling
    • Technology
    • 12 V PWM
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 49 mm
    • Height
    • 34 mm
    • Depth
    • 148 mm
HomeMatic remote dimmer, 1x, 12 V PWM, ready to use

The LED remote dimmer for the HomeMatic system. The actuator controls connected LED arrays up to a power consumption of 60 W.

The arrays can be controlled via any transmitter and HomeMatic control centre. The slim-line remote dimmer can be installed in false ceilings, furniture, etc., with sufficient air circulation (installation code MM/F).

•For 12 V or 24 V LED arrays, e.g. Stripes equipped with series resistors for constant voltage operation. Not suitable for LED arrays with electronic ballast devices.
•12 V or 24 V external DC power supply (depending on the LED array), specific selection depending on power requirements is possible
•Easy installation and assembly via screw terminals, integrated strain relief and mounting brackets
•Easy use directly via the device's integrated operating key
•Integrated device protection with overload fuse (changeable) and temperature fuse

Radio frequency: 868.35 MHz
Typ. free field range: 100 m
Power consumption: approx. 45 mA without load
Connection power: Max. 60 VA/max. 5 A
Load range: 0-60 VA
Protection type: IP 20
Protection class: III
Ambient temperature: 5-50 °C
Device protection: overload protection (7.5 A), thermal fuse
Protocol: BidCoS®
Installation code: F, MM
Supply voltage: 12-24 V DC
Dimensions (W x H x D): 49 x 34 x 148 mm



Manufacturer : HOMEMATIC
Factory number : 99444
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless dimming actuator, intermediate ceiling
    • Technology
    • 12 V PWM
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 49 mm
    • Height
    • 34 mm
    • Depth
    • 148 mm
Datasheet/manual