reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FDA UP :: Wireless dimmer actuator one-way, flush-fitted, trailing edge

Item-No.: HM FDA UP
€59,95
Category of goods: 0


HM FDA UP

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless dimming actuator
    • Technology
    • Trailing edge phase control
    • Design
    • 4-fold
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 53 mm
    • Height
    • 53 mm
    • Depth
    • 30 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Switching voltage
    • 230 V / 50 Hz

Phase dimmer to wirelessly dim consumers

  • Convenient to install in flush-fitted sockets thanks to flat design

  • Suitable for lights bulbs, HV halogen bulbs and LV halogen bulbs with electronic transformer and for dimmable energy-saving lamps

  • Soft-on, soft-off time (adjustable ramp time)

  • Configurable time profile

  • Adjustable maximum power-on time


  • Supply voltage 230 V/50 Hz
    Minimum load 10 VA
    Minimum current 40 mA
    Max. switching power 180 VA
    Typical wireless free field range 200 m
    Radio frequency 868.3 MHz
    Protection class IP20
    Dimensions (W x H x D) 53 x 53 x 30 mm
    Weight 43 g



Manufacturer : HOMEMATIC
Factory number : 91816
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless dimming actuator
    • Technology
    • Trailing edge phase control
    • Design
    • 4-fold
  • Implementation
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
  • Measures
    • Wall mounting
    • Flush mounting
    • Width
    • 53 mm
    • Height
    • 53 mm
    • Depth
    • 30 mm
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Switching voltage
    • 230 V / 50 Hz