reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FDA DAB :: Wireless dimmer actuator, trailing edge, suspended ceiling

Item-No.: HM FDA DAB
€69,95
Category of goods: 0


HM FDA DAB

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless dimming actuator, intermediate ceiling
    • Technology
    • Trailing edge phase control
    • Design
    • For electronic transformers
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
    • Protection class
    • II
  • Specials
    • Specification
    • Overload and temperature protection
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Wall mounting
    • For surface or flush mounting
    • Width
    • 49 mm
    • Height
    • 34 mm
    • Depth
    • 148 mm
  • Display
    • Display
    • 1 status LED
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (operation)
    • 1800 W
    • Power input (Standby)
    • 1 W
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 400 VA

HomeMatic wireless dimmer actuator, trailing edge, suspended ceiling fitting

Convenient dimming and atmospheric lighting with the hidden-fitting wireless dimmer actuator. Especially flat trailing edge dimmer with
low standby consumption and signal LED. Several remote controllers can be programmed

Trailing edge dimmer
For resistive loads (filament lamps, high-voltage halogen lamps and low-voltage halogen lamps), as well as capacitive loads (halogen lamps with electronic ballast, dimmable energy-saving lamps)

Light and shade
Convenient dimming — HomeMatic has a wide range of wireless dimmers
for a wide range of applications.

Atmospheric lighting scenarios
Via the option for combining several dimmers on a single remote control button. Convenient combination of switching functions, light dimming and control of curtains on one remote control. Generate light and shade scenarios, activated at the touch of a button. With advanced programming, several lighting functions can be combined, easily and intuitively.

Convenient switching
HomeMatic has a wide range of wireless dimmers for many different applications. Combine multiple switch actuators on one remote control, generate scenarios activated at the touch of a button. Programming allows you to combine several switching functions.

HomeMatic saves energy
Standby devices can be easily shut down. And all this without even
using a lot of electricity! Various time-based switching functions can be automated easily
with HomeMatic.

HomeMatic switching actuators are available in three designs for a wide range of applications:
• Adapter — for easy fitting, quickly installed without tools
• Flush mounted — for invisible fitting in junction boxes and switch boxes
• Integration into existing home automation (top-hat rail mounting)
• Surface mounting and waterproof — for use outdoors or in damp rooms

Device properties:
• Max. load: 300 W
• Direct operation on the device for checking the installation
• Signal LED on the device
• Easy mounting on mounting brackets
• Multiple HomeMatic transmitters can be programmed to one dimmer
• Electronic overload protection

Dimmer behaviour can be programmed via a central control unit or configuration adapter, e.g. soft-start, dimming to certain light levels at a set time, time-controlled dimming and turn off, and so on.

Included:
• Switch actuator
• Manual



Manufacturer : HOMEMATIC
Factory number : HM-LC-DIM1T-CV
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless dimming actuator, intermediate ceiling
    • Technology
    • Trailing edge phase control
    • Design
    • For electronic transformers
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
    • Protection class
    • II
  • Specials
    • Specification
    • Overload and temperature protection
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Wall mounting
    • For surface or flush mounting
    • Width
    • 49 mm
    • Height
    • 34 mm
    • Depth
    • 148 mm
  • Display
    • Display
    • 1 status LED
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (operation)
    • 1800 W
    • Power input (Standby)
    • 1 W
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 400 VA