reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FDA AP2AN :: Dimming actuator, 2 channel, leading edge, surface mounting

Item-No.: HM FDA AP2AN
€139,95
Category of goods: 0

HM FDA AP2AN

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless surface mounted outdoor dimming actuator
    • Technology
    • Leading edge phase control
    • Design
    • For conventional transformers
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Keys
    • 2
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP65
    • Protection class
    • II
  • Specials
    • Specification
    • Load failure detection
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 171 mm
    • Height
    • 121 mm
    • Depth
    • 55 mm
  • Display
    • Display
    • 2 status LEDs
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.8 W
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 2x 25...500 VA

HomeMatic 2-channel wireless dimmer, leading edge, surface mounting

Water spray protected, robust wireless dimmer actuator, perfect for use outdoors or in damp areas. Ideal for the patio, garage or basement. Several remote controls can be programmed, low power consumption in standby mode. Status indicator via signal LED. Slow-on and slow-off function for longer life of the connected lamps

Light and shade
Convenient dimming — HomeMatic has a wide range of wireless dimmers
for a wide range of applications.

Atmospheric lighting scenarios
Via the option for combining several dimmers on a single remote control button. Convenient combination of switching functions, light dimming and control of curtains on one remote control. Generate light and shade scenarios, activated at the touch of a button. With advanced programming, several lighting functions can be combined, easily and intuitively.

Convenient switching
HomeMatic has a wide range of wireless dimmers for many different applications. Combine multiple switch actuators on one remote control, generate scenarios activated at the touch of a button. Programming allows you to combine several switching functions.

HomeMatic saves energy
Standby devices can be easily shut down. And all this without even
using a lot of electricity! Various time-based switching functions can be automated easily
with HomeMatic.

HomeMatic switching actuators are available in three designs for a wide range of applications:
• Adapter — for easy fitting, quickly installed without tools
• Flush mounted — for invisible fitting in junction boxes and switch boxes
• Integration into existing home automation (top-hat rail mounting)
• Surface mounting and waterproof — for use outdoors or in damp rooms

Device properties:
• For resistive/inductive loads (bulbs, high-voltage/low-voltage halogen lamps with a conventional [wound] transformer)
• Max. load per channel 500 W, each channel can be controlled separately
• Direct operation on the device, for example to check the installation
• Signal LED on the device
• Easy installation via hidden mounting screws
• Spray-protected housing (IP 65)
• Multiple HomeMatic transmitters can be programmed to one dimmer
• Load failure detection
• Energy efficient with low standby current consumption
• Automatic soft-start for longer bulb life

Dimmer behaviour can be programmed via a central control unit or configuration adapter, e.g. soft-start, dimming to certain light levels at a set time, time-controlled dimming and turn off, slow-on/slow-off, and so on.

Included:
• Switch actuator
• Manual



Manufacturer : HOMEMATIC
Factory number : 833-67
Package weight : 0.792 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless surface mounted outdoor dimming actuator
    • Technology
    • Leading edge phase control
    • Design
    • For conventional transformers
    • Colour
    • Light grey
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 2
    • Keys
    • 2
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP65
    • Protection class
    • II
  • Specials
    • Specification
    • Load failure detection
    • Encryption
    • AES
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Wall mounting
    • Surface mounting
    • Width
    • 171 mm
    • Height
    • 121 mm
    • Depth
    • 55 mm
  • Display
    • Display
    • 2 status LEDs
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.8 W
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 2x 25...500 VA