reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FDA AB :: Wireless plug adapter dimming actuator, trailing edge



HM FDA AB

  • Product Description
  • Technical information
  • General
    • Type
    • Radio plug adapter dimming actuator
    • Technology
    • Trailing edge phase control
    • Design
    • For electronic transformers
    • Colour
    • Pure white/silver
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Keys
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
    • Protection class
    • I
  • Specials
    • Specification
    • Overload and temperature protection
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (operation)
    • 1300 W
    • Power input (Standby)
    • 1 W
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 300 VA
  • Measures
    • Width
    • 63 mm
    • Height
    • 125 mm
    • Depth
    • 41 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

HomeMatic wireless dimming actuator, 1 channel, trailing edge, adapter

Trailing edge dimmer in adapter housing, devices connected to dimmer wirelessly

• Quick fitting without tools
• Low standby power consumption
• Operation directly on the device
• Several remote controllers can be programmed

Mains voltage 230 V/50 Hz
Typical Open air range: up to 100 m
Radio frequency: 868.3 MHz
Power input: max. 300 VA
Standby power consumption:1 W
Protection class: IP 20
Dimensions (W x H x D): 63 x 125 x 41 mm (without plug)
Weight:184.5 g



Manufacturer : HOMEMATIC
Factory number : 132087
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio plug adapter dimming actuator
    • Technology
    • Trailing edge phase control
    • Design
    • For electronic transformers
    • Colour
    • Pure white/silver
  • Implementation
    • Series
    • HomeMatic
    • Channels
    • 1
    • Keys
    • 1
    • Transmission
    • BidCoS - bidirectional
    • power supply
    • 230 V / 50 Hz
    • Protection class
    • IP20
    • Protection class
    • I
  • Specials
    • Specification
    • Overload and temperature protection
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (operation)
    • 1300 W
    • Power input (Standby)
    • 1 W
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 300 VA
  • Measures
    • Width
    • 63 mm
    • Height
    • 125 mm
    • Depth
    • 41 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual