reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL HPC50 :: Nylon Spring Clamp Set, 2,5´´ - 6 pcs


VEL HPC50

  • Product Description
  • Technical information
  • General
    • Type
    • Spring clamps
    • Design
    • Nylon
  • Measures
    • Length
    • 64 mm
The spring allows for instant opening and closing. Ideal when fast, easy application or removal combined with adequate pressure is required.

Features

  • high impact nylon and fiberglass construction
  • tempered steel springs
  • strong grip
  • spring loaded jaws
  • molded finger grip handles for a secure hold
  • highly visible coloured flexible pads hold object in place
  • ideal for gluing and clamping


Specifications

content: 6 pcs
size: 2.5" (6.4cm)
jaw opening (max.) : 1" (2.5cm)



Manufacturer : VELLEMAN
Factory number : HPC50
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring clamps
    • Design
    • Nylon
  • Measures
    • Length
    • 64 mm
Datasheet/manual