reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL HPC225 :: Nylon Spring Clamp 9´´- 2 pcs

Item-No.: VEL HPC225
€2,45
Category of goods: 0


VEL HPC225

  • Product Description
  • Technical information
  • General
    • Type
    • Spring clamps
    • Design
    • Nylon
  • Measures
    • Length
    • 230 mm
The spring allows for instant opening and closing. Ideal when fast, easy application or removal combined with adequate pressure is required.

Features

  • high impact nylon and fiberglass construction
  • tempered steel springs
  • strong grip
  • spring loaded jaws
  • molded finger grip handles for a secure hold
  • highly visible coloured flexible pads hold object in place
  • ideal for gluing and clamping


Specifications

content: 2 pcs
size: 9" (23cm)
jaw opening (max.) : 2.8" (7cm)



Manufacturer : VELLEMAN
Factory number : HPC225
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring clamps
    • Design
    • Nylon
  • Measures
    • Length
    • 230 mm
Datasheet/manual