reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL 3935-15 :: F Clamp - 150 x 50 mm

Item-No.: VEL 3935-15
€2,30
Category of goods: 0


VEL 3935-15

  • Product Description
  • Technical information
  • General
    • Type
    • Screw clamp
    • Design
    • Steel
  • Measures
    • Depth
    • 50 mm
    • Length
    • 150 mm
  • steel bar and screw
  • wooden handle
  • 150 x 50 mm



Manufacturer : VELLEMAN
Factory number : 3935-12
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw clamp
    • Design
    • Steel
  • Measures
    • Depth
    • 50 mm
    • Length
    • 150 mm
Datasheet/manual