reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUPERMAGNETE :: Neodymium magnets for mounting solutions

Item-No.: SUPERMAGNETE
€5,99
Category of goods: 0


SUPERMAGNETE

  • Product Description
  • Technical information
  • General
    • Type
    • Neodymium magnets
    • Design
    • Self-adhesive

Fixing into place without drilling and plugs — can be used anywhere — small and unobtrusive

The next generation of super magnets — neodymium magnets for an infinite number of uses!

• 10 Magnetpaare = 20 Stück!

Neodymium magnets are the strongest known magnets. Although only 10 mm in size and only 1 mm flat, these high-performance magnets are finished with a special alloy making them true powerhouses.

An adhesive film on the rear allows the magnet to be placed effortlessly on almost any surface (plastic, wood, metal, leather, glass, etc.).

These super-magnets hold items such as keys, tools, pens on the desired surface and place — so they are ideal for use in the home, the kitchen, the workshop, in the office and in all places where they are needed.

The use of several magnets increases the magnetic force enormously.



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Neodymium magnets
    • Design
    • Self-adhesive
Datasheet/manual