reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUPER JAWS :: Super Jaws — mobile jawhorse

Item-No.: SUPER JAWS
€150,95
Category of goods: 0


SUPER JAWS

  • Product Description
  • Technical information
  • General
    • Type
    • Workpiece holder

Impressive clamping force of up to 1000 kg, with freely selectable clamping pressure, depending on the application.

Reversible jaws enable the clamping of workpieces up to 956 mm.

• Foot-operated clamping keeps hands free for work
• Extra-wide tripod ensures maximum stability, even with oversized workpieces.
• Rugged all-steel design with powder coating for long-term use.

Clamping width: 0 - 956 mm
Clamping force: 1000 kg
Max. Load: 100 kg
Jaws: Urethane
Dimensions, folded: 275 x 775 x 295 mm
Dimensions, set up: 980 x 1000 x 860 mm
Weight: 16 kg
Accessories: Cast iron jaws, wood and pole jaws, tool tray



Package weight : 18.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Workpiece holder
Datasheet/manual