reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHRAUBSTOCK KL :: G-clamp vice, 50 mm span

Item-No.: SCHRAUBSTOCK KL
€14,85
Category of goods: 0


SCHRAUBSTOCK KL

  • Product Description
  • Technical information
  • General
    • Type
    • Vice

Vice for clamping.

• Robust, heavy-duty design
• Large anvil surface
• Replaceable jaws
• Swivelling

Span: 50 mm
Jaw width: 55 mm

G-clamp for worktops up to 5 cm



Manufacturer : BRÜDER MANNESMANN
Factory number : 713-050
Package weight : 2.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vice
Datasheet/manual