reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHRAUBSTOCK JN :: Vice with ball joint


SCHRAUBSTOCK JN

  • Product Description
  • Technical information
  • General
    • Type
    • Vice
    • Design
    • Lever-operated suction base

Vice with lever vacuum base for a secure grip on all smooth surfaces.

Ball joint rotates and swivels vice in all directions. Rubber-protected jaws.

Span: 70 mm
Jaw width: 75 mm



Package weight : 1.205 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vice
    • Design
    • Lever-operated suction base
Datasheet/manual