reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAL PYRAMIDE :: 10 pieces Pyramids, painting without the wait

Item-No.: MAL PYRAMIDE
€6,99
Category of goods: 0


MAL PYRAMIDE

  • Product Description
  • Technical information
  • General
    • Type
    • Painting aid
    • Design
    • Non adhesive
    • Colour
    • Sorted
  • Packaging
    • Packaging
    • Blister

The painting pyramids—paint, turn over, paint the other side—without having to wait.

Place your project over the work surface.

• Finish projects in one go
• Reduce set-up and cleaning time
• Ensure the edges are cleanly painted

Contents: 10 pyramids, edge length 45 mm

Your project is secure on the non-stick pyramids and has minimal contact with the work surface, allowing painted,
stained or glued projects to be finished in one go — with less mess and better results.

The pyramids can be easily stored as they can be stacked, can hold objects weighing up to 100 kg and are resistant to solutions.

Operating manual:
1.
Place the object to be painted firmly on the pyramids.

2.
Paint the top side (not the sides)

3.
Now take the object by the sides, turn it over and then place it on the pyramids

4.
Paint ALL remaining surfaces

(Pyramids available in assorted colours)



Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Painting aid
    • Design
    • Non adhesive
    • Colour
    • Sorted
  • Packaging
    • Packaging
    • Blister
Datasheet/manual