reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNETSCHALE :: Magnetic dish, 237 x 136 x 28 mm


MAGNETSCHALE

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic shell
  • Measures
    • Width
    • 265 mm
    • Height
    • 43 mm
    • Depth
    • 190 mm

For holding metal objects such as screws, nuts, bolts, etc.

• Stainless steel
• 2 high-strength magnets
• Rubber protection on the base



Manufacturer : VELLEMAN
Factory number : HPUT3
Package weight : 0.683 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic shell
  • Measures
    • Width
    • 265 mm
    • Height
    • 43 mm
    • Depth
    • 190 mm
Datasheet/manual