reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNETARMBAND :: Magnetic wristband

Item-No.: MAGNETARMBAND
€1,85
Category of goods: 0


MAGNETARMBAND

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic wrist band

The magnetic wristband holds all small, metallic parts (screws, bolts, bits, etc.) securely on your wrist. No more searching in your pocket.
Size adjustable thanks to the rip tape fastening.

Characteristics

• Wristband with rip tape fastening
• Faster and easier access to accessories
• 13-cm² magnetic surface

Technical data

• Weight: 110 g
• Magnetic surface: 13 cm²



Manufacturer : VELLEMAN
Factory number : HPUT4
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic wrist band
Datasheet/manual