reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER ZD-11E :: PCB holder with rubber feet

Item-No.: HALTER ZD-11E
€6,95
Category of goods: 0


HALTER ZD-11E

  • Product Description
  • Technical information
  • General
    • Type
    • PCB holder
    • Design
    • With rubber feet
  • Measures
    • Width
    • 300 mm
    • Height
    • 130 mm
    • Depth
    • 165 mm
• Robust PCB holder
• Sliding holder with screw fastening
•Surface area of base: 30 x 16.5 cm
• Working height: 11.5 cm
• Max. PCB width: 23 cm

Scope of delivery does not contain PCB



Manufacturer : ZHONGDI
Factory number : ZD-11E
Package weight : 0.676 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB holder
    • Design
    • With rubber feet
  • Measures
    • Width
    • 300 mm
    • Height
    • 130 mm
    • Depth
    • 165 mm
Datasheet/manual