reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU RS40 :: Magnetic collectors, set of 4 round and square

Item-No.: DONAU RS40
€8,75
Category of goods: 0


DONAU RS40

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic shell
    • Design
    • Round and angular, 4 pieces
Trays for storing various small magnetic parts, including nuts, bolts, screws, nails, paper clips, etc.

Rubberised magnetic mounting area for scratch-free mounting at many different points, even overhead.

2x round tray Ø 75 mm
2x square tray 64 x 93 mm
Load capacity 650 g/cm².



Manufacturer : DONAU
Factory number : RS40
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic shell
    • Design
    • Round and angular, 4 pieces
Datasheet/manual