reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU PPH4 :: Professional PCB holder with stand

Item-No.: DONAU PPH4
€24,40
Category of goods: 0


DONAU PPH4

  • Product Description
  • Technical information
  • General
    • Type
    • PCB holder
    • Design
    • Base

Professional PCB holder made of aluminium for hobbyists and professionals

2 sliding brackets for large and small printed circuit boards,
with clamping screws for all PCB thicknesses.

Rotates 360° and pivots 270°.

Stable stand (approx. 200 g)



Manufacturer : DONAU
Factory number : PPH4
Package weight : 0.323 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB holder
    • Design
    • Base
Datasheet/manual