reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS 60429 :: Machine vice 125 mm opening width

Item-No.: BS 60429
€32,50
Category of goods: 0


BS 60429

  • Product Description
  • Technical information
  • General
    • Type
    • Machine vice
    • Design
    • With hardened jaws
    • Technology
    • 125 mm opening width
• for vertical or horizontal clamping
• Precise clamping
• 125 mm jaw width
• Approx. 125 mm opening width
• Weight approx. 4.4 kg

Slot size W x L = 16 x 90 mm
Slot spacing centre-to-centre = 149 mm



Manufacturer : BERGER+SCHRÖTER
Factory number : 60429
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Machine vice
    • Design
    • With hardened jaws
    • Technology
    • 125 mm opening width
Datasheet/manual