reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1444610 :: Extending workstand, MB 120 KH

Item-No.: BRE 1444610
€27,30
Category of goods: 0


BRE 1444610

  • Product Description
  • Technical information
  • General
    • Type
    • Trestle
    • Design
    • Folding

Strong, sturdy steel trestle.

• Ideal for stairs. Feet fitted with protective caps.
• Legs individually and conveniently height-adjustable by up to 86 cm; fitted with quick-clamping system.
• Impact and scratch-resistant plastic coating.
• Wide, non-slip surface.
• Compact, can be folded up, comes with carrying handle.
• Height: 86 cm x width: 0.96 m
• Load capacity: 120 kg
• Height-adjustable: 61-86 mm
• Weight approx.: 6.3 kg



Manufacturer : BRENNENSTUHL
Factory number : 1444610
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trestle
    • Design
    • Folding
Datasheet/manual