reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVR-X4300HSI :: A/V-Receiver / 9x 200W / 4K / WLAN

Item-No.: AVR-X4300HSI
€1.269,00
Category of goods: 0


Denon AVR-X4300H - silber

  • Product Description
  • Technical information
  • General
    • Technology
    • AV-Receiver
    • Colour
    • Black
    • Remote control
    • Yes
    • Remote control
    • Yes
  • Implementation
    • Channels
    • 7
  • Electrical values
    • Output power
    • 200 W
    • Frequency range
    • 20 … 20000 Hz
    • Distortion factor
    • 0.05%
  • External I/O Ports
    • HDMI
    • 7+1 / 2
  • Interfaces
    • optical input
    • 2
  • Measures
    • Width
    • 434 mm
    • Depth
    • 339 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 13.5 kg
  • Packaging
    • Packaging
    • Retail
  • Display
    • Display
    • Hybrid GUI
AVR-X4300W 9x 200W Full 4K Ultra HD Network AV Receiver with HEOS

Discover a whole new world of thrilling 3D surround sound with the Denon AVR-X4300H Network AV receiver, a premium 9.2-channel home theatre centre with discrete, identical amplifiers on each channel and 11.2 channel processing capability for Dolby Atmos and DTS:X, plus optional Auro 3D. (available early 2017).

• 9.2 channel AV Receiver with 200W per channel; 11.2ch processing: Enough power and flexibility to fill big rooms with unique Denon sound
• Built-in WiFi with 2.4GHz/5GHz dual band support; built-in Bluetooth: Improved network stability especially in WiFi-crowded homes
• Built-in HEOS Wireless Multi-Room Audio Technology: Enjoy your music in your whole house with more HEOS products
• 4K/60 Hz full-rate pass-through, 4:4:4 color resolution, HDR and BT.2020: Latest HDMI standard for future-proof compatibility
• 8 HDMI inputs (incl. 1 front) with full HDCP 2.2 support; 3 HDMI outputs: Plenty of inputs for your digital devices; different video in different rooms
• Advanced Video Processing with analogue to HDMI conversion and full rate 4K Scaling: Full HD and even Ultra HD video quality from existing DVDs or analogue sources
• Dolby Atmos and DTS:X (up to 7.1.4 with add. 2ch amplifier); Auro-3D upgradable: Unique 3D sound options with effects from overhead
• AirPlay, Bluetooth, Internet Radio, Spotify Connect, Tidal, Deezer, Network Audio Streaming: Access to almost unlimited online music sources
• DSD (2.8/5.6MHz), FLAC, ALAC and WAV support: High Resolution audio streaming for HiFi enthusiasts even in Gapless
• Audyssey MultEQ XT32 with SubEQ, LFC, Dynamic Volume, Dynamic EQ: Delivering ultimate equalization for your individual room including subwoofer EQ
• Colour-coded speaker terminals, Setup Assistant, Denon 2016 AVR Remote App: Hassle-free installation, setup and operation
• Advanced Multi-Room options; 11.2ch Pre-out; RS232 Control: Audio and video in multiple rooms; ready for 3rd Party Home Automation systems
• Intelligent ECO mode with off/on/auto setting: Energy-conscious without compromising on performance.



Manufacturer : DENON
Factory number : AVR-X4300H
Package weight : 16.7 kg
RoHS : conform
Technical information
  • General
    • Technology
    • AV-Receiver
    • Colour
    • Black
    • Remote control
    • Yes
    • Remote control
    • Yes
  • Implementation
    • Channels
    • 7
  • Electrical values
    • Output power
    • 200 W
    • Frequency range
    • 20 … 20000 Hz
    • Distortion factor
    • 0.05%
  • External I/O Ports
    • HDMI
    • 7+1 / 2
  • Interfaces
    • optical input
    • 2
  • Measures
    • Width
    • 434 mm
    • Depth
    • 339 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 13.5 kg
  • Packaging
    • Packaging
    • Retail
  • Display
    • Display
    • Hybrid GUI
Datasheet/manual