reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVR-X3300W :: A/V-Receiver / 7x 180W / 4K / WLAN

Item-No.: AVR-X3300W
€999,00
Category of goods: 0

AVR-X3300W

  • Product Description
  • Technical information
  • General
    • Technology
    • AV-Receiver
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Channels
    • 7
  • Electrical values
    • Output power
    • 180 W
    • Frequency range
    • 20 … 20000 Hz
    • Distortion factor
    • 0.05%
  • External I/O Ports
    • HDMI
    • 7+1 / 2
  • Measures
    • Width
    • 434 mm
  • Packaging
    • Packaging
    • Retail
  • Display
    • Display
    • Hybrid GUI
Surround yourself with state-of-the-art immersive 3D sound: the Denon AVR-X3300W A/V receiver features Dolby Atmos decoding for the ultimate home theatre experience with the latest blockbuster movie soundtracks.

Key Features & Benefits
  • 7.2 channel AV Receiver with 180W per channel: Enough power to fill even larger rooms with unique Denon sound
  • Built-in WiFi with 2.4GHz/5GHz dual band support; built-in Bluetooth: Improved network stability especially in WiFi-crowded homes
  • 4K/60 Hz full-rate pass-through, 4:4:4 color resolution, HDR and BT.2020: Latest HDMI standard for future-proof compatibility
  • 8 HDMI inputs (incl. 1 front) with full HDCP 2.2 support; 2 HDMI outputs (1x Monitor, 1x Zone2): Plenty of inputs for your digital devices; ready to feed a TV and projector in parallel
  • Advanced Video Processing with analogue to HDMI conversion and full rate 4K Scaling: Full HD and even Ultra HD video quality from existing DVDs or analogue sources
  • Dolby Atmos (up to 5.1.2) and DTS:X (via firmware update): Blockbusting 3D sound with effects from overhead
  • AirPlay, Bluetooth, Internet Radio, Spotify Connect, Network Audio Streaming: Access to almost unlimited online music sources
  • DSD (2.8/5.6MHz), FLAC, ALAC, AIFF and WAV support: High Resolution audio streaming for HiFi enthusiasts, even gapless
  • Audyssey MultEQ XT32, Dynamic Volume, Dynamic EQ and SUB EQ HT: Delivering perfect equalization for your individual room including subwoofer EQ
  • Advanced Multi-Room options; 7.2ch Pre-out; RS232 Control: Audio and video in multiple rooms; ready for 3rd Party Home Automation systems
  • Colour-coded speaker terminals, Setup Assistant, Denon 2016 AVR Remote App: Hassle-free installation, setup and operation
  • Intelligent ECO mode with off/on/auto setting: Energy-conscious without compromising on performance



Manufacturer : DENON
Factory number : AVRX3300WBKE2
Package weight : 13.6 kg
RoHS : conform
Technical information
  • General
    • Technology
    • AV-Receiver
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Channels
    • 7
  • Electrical values
    • Output power
    • 180 W
    • Frequency range
    • 20 … 20000 Hz
    • Distortion factor
    • 0.05%
  • External I/O Ports
    • HDMI
    • 7+1 / 2
  • Measures
    • Width
    • 434 mm
  • Packaging
    • Packaging
    • Retail
  • Display
    • Display
    • Hybrid GUI
Datasheet/manual